East-West Correction IC, Bipolar, PDIP8, PLASTIC, DIP-8
Sign in to ask questions about the Temic Semiconductors TDA8145 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Temic Semiconductors TDA8145 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 17 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors TDA8145 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.