The TSC80C31-25CB microcontroller operates within a commercial temperature grade from 0 to 70 degrees Celsius. It features 128 bytes of RAM and 32 I/O lines. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The microcontroller supports a maximum clock frequency of 25MHz and has an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus. It is packaged in a QCCJ type package.
Temic Semiconductors TSC80C31-25CB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM (words) | 0 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors TSC80C31-25CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.