Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Temic Semiconductors U211B2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 18 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Temperature Grade | OTHER |
| Neg Supply Voltage-Nom (Vsup) | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U211B2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.