AC Motor Controller, BIPolar, PDIP18, DIP-18
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 18 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 13 |
| Supply Voltage-Max (Vsup) | 16.8 |
| Supply Voltage-Min (Vsup) | 14.7 |
| REACH | unknown |
| Military Spec | False |