Temic Semiconductors U211B3 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| Temperature Grade | OTHER |
| Neg Supply Voltage-Nom (Vsup) | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Temic Semiconductors U211B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.