The U4223B-CFSG3 is a specialized IC from Temic Semiconductors with 20 terminals and a dual-terminal position. It operates within a temperature range of -40 to 85°C and has a maximum supply voltage of 5.25V and a minimum of 1.2V. The device has a maximum supply current of 0.03A and is categorized as an industrial-grade IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Supply Current-Max | 0.03 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |