Tempatron CT500MH technical specifications.
| Accuracy | 0.05% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 270V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Tempatron CT500MH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
