Electromechanical Relay 24VDC 10A DPDT(36x36x54)mm Socket High Sensitivity Relay
Tempatron HSR-24VDC technical specifications.
| Contact Material | Silver |
| Depth | 36mm |
| Height | 54mm |
| Length | 36mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.