PCM Codec, 1-Func, PQFP48, ROHS COMPLIANT, QFP-48
Tempo Semiconductor 92HD73C1T5PRGIC1X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tempo Semiconductor 92HD73C1T5PRGIC1X to view detailed technical specifications.
No datasheet is available for this part.