The 92HD99B2X5NDGXWCX8 is a commercial-grade specialized IC from Tempo Semiconductor, packaged in a quad flatpack with 40 terminals. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.6V and 1.98V. The IC features a single function and is available in a 5mm by 5mm package.
Tempo Semiconductor 92HD99B2X5NDGXWCX8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Tempo Semiconductor 92HD99B2X5NDGXWCX8 to view detailed technical specifications.
No datasheet is available for this part.