
Benchtop Power Supply Unit with complete digital control, 10mV/1mA resolution, low noise and ripple, CV/CC constant voltage and current mode, OCP and OVP settings, 5 sets of parameters storage and recall, output switch control, power-off memory function, and keyboard lock function. Dual output, 0 to 30V / 0 to 5A per output.
Tenma 72-10495 technical specifications.
| Max Output Current | 5A / 30 V |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Number of Outputs | 2 |
| Voltage Range | 0 to 30V |
| Current Range | 0 to 5A x 2A |
| Load Regulation (Voltage) | 0.01% +4mV |
| Load Regulation (Current) | 0.02% +5mA |
| Line Regulation (Voltage) | 0.01% +3mV |
| Line Regulation (Current) | 0.01% +3mA |
| Setup Resolution (Voltage) | 10mV |
| Setup Resolution (Current) | 1mA |
| Setup Accuracy (25°C ±5°C) (Voltage) | 0.5% +20mV |
| Setup Accuracy (25°C ±5°C) (Current) | 0.5% +15mA |
| Ripple (20Hz to 20MHz) (Voltage) | 1.5mVrms |
| Ripple (20Hz to 20MHz) (Current) | 3mArms |
| Temp. Coefficient (Voltage) | 0.1% +10mV |
| Temp. Coefficient (Current) | 0.1% +5mA |
| Read Back Accuracy (Voltage) | 10mV |
| Read Back Accuracy (Current) | 1mA |
| Read Back Temp. Coefficient (Voltage) | 100ppm +10mV |
| Read Back Temp. Coefficient (Current) | 100ppm +5mA |
| Reaction Time (10% Rated load) (Voltage Rise) | 100mS |
| Reaction Time (10% Rated load) (Voltage Drop) | 100mS |
| Operation Environment (Usage) | Indoor use |
| Operation Environment (Altitude) | 2000m |
| Operation Environment (Ambient Temperature) | 0°C to +40°C°C |
| Operation Environment (Relative Humidity) | 80% |
| Accessories | User manual, UK Power cord (1.2m), Euro Power cord (1.2m) |
| Weight | 9kg |
| Dimension (W x H x D) | 220 x 280 x 160mm |
| Storage Environment (Ambient Temperature) | -10°C to +70°C°C |
| Storage Environment (Relative Humidity) | 70% |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-10495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
