
Laboratory DC Power Supply with a max. rating of 30V, 3A. Features include fine and coarse adjustments for accurate voltage/current settings, constant voltage and constant current operations, HI/LO current range selector, series or parallel operation, low ripple and noise, and overload/reverse polarity protection. Power requirements are selectable from 100V, 120V, 220V, 240VAC at 50/60Hz. Includes test leads and owner's manual with a one-year limited warranty
Sign in to ask questions about the Tenma 72-2010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 72-2010 technical specifications.
| Height | 145mm |
| Length | 285mm |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 30V |
| Reach SVHC Compliant | Unknown |
| Weight | 5kg |
| Width | 128mm |
| Output Current Range | 0 to 3A |
| CC Line Regulation | <0.2% + 3mA |
| CC Load Regulation | <0.2% + 3mA |
| CC Ripple and Noise | <3mArms |
| Display Type | Analog Voltmeter and Ammeter |
| Display Class | 2.5 |
| Display Size | 50 x 50mm |
| Insulation (Chassis to Output Terminal) | >=20Megohm |
| Insulation (Chassis to AC Cord) | >=30Megohm |
| Environmental Use | Indoor |
| Environmental Altitude | up to 2000m |
| Installation Category | II |
| Pollution Degree | 2 |
| Operating Temperature & Humidity | 0 to 40 °C, <80% |
| Storage Temperature & Humidity | -10 to 70 °C, <70% |
| Power Requirements | 100V, 120V, 220V, 240VAC, 50/60Hz (Selectable) |
| Dimensions (W x H x D) | 128 x 145 x 285mm |
| Weight | 5kg |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-2010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
