Tenma 72-455A technical specifications.
| Height | 196.9mm |
| Mount | External |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 139.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-455A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
