SIGNAL GENERATOR; Product Range:Tenma Series; No. of Channels:1 Channel; Signal Generator Type:Function; Bandwidth:5MHz; Signal Generator Modulation:-; Plug Type:US; External Depth:211mm; External Height:71mm; External Width:261mm ;RoHS Compliant: NA
Checking distributor stock and pricing after the page loads.
| Bandwidth | 5MHz |
| Height | 71mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| Weight | 1.6oz |
| Width | 261mm |
| RoHS | Not Compliant |