
This oscilloscope features a bandwidth of 50MHz, input impedance of 1MR, and a sampling rate of 500MS/s. It operates within a supply voltage range of 100V to 230V. The device measures 275mm in width and 130mm in height, with a weight of 7.2kg. It meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50MHz |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 130mm |
| Input Impedance | 1MR |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 100V |
| Sampling Rate | 500MS/s |
| Weight | 7.2kg |
| Width | 275mm |
| RoHS | Not Compliant |