SIGNAL GENERATOR; Product Range:Tenma Series; No. of Channels:1 Channel; Signal Generator Type:Function; Bandwidth:15MHz; Signal Generator Modulation:AM, FM; Plug Type:US; Drop Ship:Yes; External Depth:211mm; External Height:71mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tenma 72-7650CALIBRATEDW/DATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 15MHz |
| Height | 71mm |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 110V |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 85g |
| Width | 261mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7650CALIBRATEDW/DATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.