Tenma 72-7710 technical specifications.
| Bandwidth | 3MHz |
| Height | 91mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 251mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
