Tenma 72-7770 technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 200000000R |
| Weight | 156g |
| Width | 73.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-7770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.