
The 200MHz 100V 240V 1MR 500MS/s Digital Oscilloscope is a high-speed measurement instrument with a bandwidth of 200MHz and a sampling rate of 500MS/s. It operates within a supply voltage range of 100V to 240V and features an input impedance of 1MR. The device measures 320mm in width and 150mm in height, weighing 4.5kg. This oscilloscope is part of the DSO series and is used in test equipment for test and measurement applications.
Sign in to ask questions about the Tenma 72-8380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 72-8380 technical specifications.
| Bandwidth | 200MHz |
| Height | 150mm |
| Input Impedance | 1MR |
| Max Supply Voltage (AC) | 240V |
| Memory Size | 1MB |
| Min Supply Voltage (AC) | 100V |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 500MS/s |
| Series | DSO |
| Weight | 4.5kg |
| Width | 320mm |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-8380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
