Tenma 72-8705 technical specifications.
| Bandwidth | 50MHz |
| Height | 147mm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 1GS/s |
| Weight | 2.2kg |
| Width | 306mm |
| RoHS | Compliant |
Download the complete datasheet for Tenma 72-8705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
