
TEST LEAD SET, BLACK, RED, 1.2M, 1KV, 10A; Test Connector Type A:4mm Banana Plug, Shrouded; Test Connector Type B:4mm Right Angle Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:10A; Insulator Colour:Black, Red
Sign in to ask questions about the Tenma 72-9315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 72-9315 technical specifications.
| Current Rating | 10A |
| Height | 0.25inch |
| Length | 8.5inch |
| DC Rated Voltage | 1kV |
| Weight | 0.184lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 72-9315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
