Sign in to ask questions about the Tenma 76-004A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 76-004A technical specifications.
| Color | Grey |
| Current Rating | 2A |
| Lead Length | 500mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 60V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-004A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
