TEST LEAD, RED, 1.524M; Test Connector Type A:4mm Banana Plug, Shrouded; Test Connector Type B:4mm Banana Plug, Shrouded; Voltage Rating:-; Current Rating:-; Insulator Colour:Red; Lead Length:1.524m; Product Range:- ;RoHS Compliant: NA
Sign in to ask questions about the Tenma 76-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 76-016 technical specifications.
| Mount | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.