Sign in to ask questions about the Tenma 76-096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tenma 76-096 technical specifications.
| Current Rating | 12A |
| Lead Length | 508mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Tenma 76-096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
