CABLE TIE INSTALLATION TOOL; Accessory Type: Cable Management Tools; Material: Plastic; Width, Cable Tie: 7.6mm ;...
Checking distributor stock and pricing after the page loads.
| Height | 3inch |
| Length | 8.5inch |
| Material | Plastic |
| Reach SVHC Compliant | Yes |
| Weight | 0.91lb |
| Width | 9inch |
| RoHS | Not Compliant |