
3-conductor, unshielded AC power cable assembly featuring a 18AWG wire gauge and a 125V voltage rating. This 2-meter power-to-power cord assembly connects devices with 3-position male-to-female connectors. Designed for reliable power transmission, it is constructed with durable black insulation.
Sign in to ask questions about the Tensility 11-00017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tensility 11-00017 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| Shielding | Unshielded |
| Voltage Rating (AC) | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Tensility 11-00017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
