
FPGA development board featuring a Cyclone® IV series FPGA. Equipped with 32MB RAM and 256KB I2C EEPROM for extensive data handling. Offers USB interface for connectivity and operates at a 5.7V supply voltage. This evaluation kit provides a platform for general-purpose integrated circuit development.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Terasic P0082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Architecture | FPGA |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Cyclone® IV |
| RoHS | Compliant |
Download the complete datasheet for Terasic P0082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
