FPGA Starter Kit featuring a 5CGXFC5C6F27C7N FPGA. This development board includes 512.5MB of RAM, 2 USB ports, 1 SPI interface, and 40 GPIO pins. It offers 1 ADC, DVI/HDMI display interface, and supports 7-Segment/LCD display types. Development is facilitated by Nios II/Quartus II IDE on Windows XP, with JTAG support. The kit also provides 18 LEDs, audio interfaces, and 10 push buttons and switches for comprehensive prototyping.
Checking distributor stock and pricing after the page loads.
Terasic P0150 technical specifications.
| Type | Starter Kit |
| Supported Device | 5CGXFC5C6F27C7N |
| Supported Device Technology | FPGA |
| RAM Size | 512.5MB |
| USB | 2 |
| SPI | 1 |
| GPIO | 40 |
| ADC | 1 |
| Display Interface | DVI/HDMI |
| Display Type | 7-Segment/LCD |
| IDE | Nios II/Quartus II |
| Windows | Win XP |
| Operating Systems | Win XP |
| JTAG Support | Yes |
| Number of LEDs | 18 |
| Audio Interfaces | Yes |
| Push Buttons and Switches | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.