Development platform featuring a powerful FPGA with integrated ARM Cortex-A9 processor. Supports multiple high-speed interfaces including I2C, SPI, USB, and UART for versatile connectivity. Operates at a 12V supply voltage, ideal for prototyping and embedded system development. Packaged individually in a protective box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Terasic P0159 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Terasic P0159 technical specifications.
| Interface | I2C, SPI, USB, UART |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Cyclone® V SE |
| RoHS | Compliant |
Download the complete datasheet for Terasic P0159 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.