FPGA Development Board featuring a 5CEBA4F23C7N FPGA, operating at a maximum clock frequency of 50 MHz. This board offers 64MB of RAM, one USB interface, one SPI interface, and 40 GPIO pins. It includes a 7-segment display, 10 LEDs, and 15 push buttons and switches for extensive prototyping. JTAG support is integrated, and the board is compatible with the Quartus II IDE and Windows XP operating systems.
Checking distributor stock and pricing after the page loads.
Terasic P0192 technical specifications.
| Type | Development Board |
| Supported Device | 5CEBA4F23C7N |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50MHz |
| RAM Size | 64MB |
| USB | 1 |
| SPI | 1 |
| GPIO | 40 |
| Display Type | 7-Segment |
| IDE | Quartus II |
| Windows | Win XP |
| Operating Systems | Win XP |
| JTAG Support | Yes |
| Number of LEDs | 10 |
| Audio Interfaces | No |
| Push Buttons and Switches | 15 |
| RoHS Version | 2011/65/EU |