The Terasic P0435 is a development kit supporting the 5CSEMA4U23C6N FPGA device, with a maximum clock frequency of 50 MHz. It features 1 GB of RAM, USB 3.0, I2C, SPI, and Ethernet interfaces, as well as 40 GPIOs, one ADC, and nine LEDs. The kit is compatible with Windows XP and Linux operating systems. It also includes six push buttons and switches for user interaction.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | 5CSEMA4U23C6N |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50MHz |
| RAM Size | 1GB |
| USB | 3 |
| I2C | 1 |
| SPI | 4 |
| GPIO | 40 |
| Ethernet | 1 |
| ADC | 1 |
| Windows | Win XP |
| Operating Systems | Linux|Win XP |
| Linux | Linux |
| Number of LEDs | 9 |
| Push Buttons and Switches | 6 |