The Terasic P0497 development kit supports the 10AX115N2F45E1SG FPGA with a maximum clock frequency of 50 MHz. It features 48 MB of RAM and 256 MB of flash program memory. The kit includes USB, 7 GPIO, and 4 Ethernet interfaces, and is compatible with Quartus II 16.0 and Visual C++ 2012. It supports Windows 7 and Windows XP 64-bit operating systems, and includes JTAG support. The kit also features 8 LEDs and 6 push buttons and switches.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | 10AX115N2F45E1SG |
| Supported Device Technology | FPGA |
| Maximum Clock Frequency | 50MHz |
| RAM Size | 48MB |
| Program Memory Size | 256MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| GPIO | 7 |
| Ethernet | 4 |
| IDE | Quartus II 16.0/Visual C++ 2012 |
| Windows | Win 7|Win XP 64-bit |
| Operating Systems | Win 7|Win XP 64-bit |
| JTAG Support | Yes |
| Number of LEDs | 8 |
| Push Buttons and Switches | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |