5CGXFC9D6F27C7 FPGA Evaluation Board 1.0625 RAM
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | 5CGXFC9D6F27C7 |
| Supported Device Technology | FPGA |
| RAM Size | 1.0625 |
| USB | 2 |
| SPI | 1 |
| GPIO | 80 |
| ADC | 1 |
| Display Interface | LVDS |
| JTAG Support | No |
| Number of LEDs | 4 |
| Push Buttons and Switches | 9 |