The P0562 is a development kit supporting the 10AX115N2F45E1SG FPGA device with 40MB RAM and 128MB flash program memory. It features one USB interface and does not support JTAG debugging. The kit includes four LEDs and four push buttons and switches for user interaction. The P0562 is designed for development and prototyping in the MCU and MPU category.
Checking distributor stock and pricing after the page loads.
| Type | Development Kit |
| Supported Device | 10AX115N2F45E1SG |
| Supported Device Technology | FPGA |
| RAM Size | 40MB |
| Program Memory Size | 128MB |
| Program Memory Type | Flash |
| Main Program Memory Type | Flash |
| USB | 1 |
| JTAG Support | No |
| Number of LEDs | 4 |
| Push Buttons and Switches | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |