Sound level measuring device 35. . .135 dB 0.1 dB 31.5 Hz. . .8 kHz, TES 1350A, TES
TES TES1350A technical specifications.
| Frequency range | 31.5 Hz...8 kHz |
| Description | Sound level measuring device |
| Batteries | 1 x 6LR61/9 V |
| Dimensions L x W x H | 240 x 68 x 25 mm |
| RoHS | Compliant |
No datasheet is available for this part.