Insulation tester 2000 MOhm 250 VDC500 VDC1000 VDC 750 VAC, TES1600, TES
TES TES1600 technical specifications.
| Test voltage | 1000 VDC |
| VAC max. | 750 |
| Display | 3½ digit LCD |
| Measuring function | Continuity tester |
| Dimensions L x W x H | 165 x 100 x 57 mm |
| Weight | 500 |
| Description | Insulation tester up to 1000 V |
| RoHS | Compliant |
No datasheet is available for this part.