The TL-1260-101M is a shielded wirewound inductor from Tesa with a ferrite core and 100uH inductance. It has a tolerance of 20% and a maximum DC current of 1.5A. The inductor's maximum DC resistance is 0.322 ohms, and its minimum self-resonant frequency is 5 MHz. It is designed for surface mount applications and operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL-1260-101M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 2.2(Typ)A |
| Max DC Resistance | 0.322Ohm |
| Minimum Self Resonant Frequency | 5M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.