The TL-1260-150MD is a shielded wirewound ferrite inductor with a nominal inductance of 15uH and a tolerance of 20%. It has a maximum DC current rating of 2.92A and a maximum saturation current of 6.09A. The inductor's minimum self resonant frequency is 17.6MHz. The device measures 6.2mm in height and 12.3mm in both product length and depth. Operating temperature range is from -40C to 85C.
Tesa TL-1260-150MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.92A |
| Maximum Saturation Current | 6.09(Typ)A |
| Max DC Resistance | 0.085Ohm |
| Minimum Self Resonant Frequency | 17.6M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 6.2mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL-1260-150MD to view detailed technical specifications.
No datasheet is available for this part.