The TL-1278-120MB is a shielded wirewound ferrite inductor with a nominal inductance of 12uH and a tolerance of 20%. It has a maximum DC current rating of 5.2A and a maximum DC resistance of 0.0258 ohms. The inductor is designed to operate over a temperature range of -40 to 85C. It is a surface mount component with a product length of 12.3mm and a height of 8.05mm.
Checking distributor stock and pricing after the page loads.
Tesa TL-1278-120MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.2A |
| Maximum Saturation Current | 10.7A |
| Max DC Resistance | 0.0258Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Product Length | 12.3mm |
| Height | 8.05mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.