The TL2020SG01-R68MB is a shielded wirewound inductor from Tesa with a type of power inductors. It has an inductance of 0.68uH and a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 10.2A, and the maximum saturation current is 13.5A. The maximum DC resistance is 0.00896R, and the minimum self-resonant frequency is 80M. It is available in a 2020 case size with a product length of 5.74, height of 3, and product depth of 5.43. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.2(Typ)A |
| Maximum Saturation Current | 13.5(Typ)A |
| Max DC Resistance | 0.00896Ohm |
| Minimum Self Resonant Frequency | 80M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 3mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |