Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 10A 0.0124Ohm DCR 2020
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10(Typ)A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.0124Ohm |
| Minimum Self Resonant Frequency | 77M(Typ)Hz |
| Case Size | 2020 |
| Product Length | 5.74mm |
| Height | 2mm |
| Product Depth | 5.43mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |