The TL3232SG01-R68MB is a shielded wirewound inductor with a magnetic powder core. It has an inductance of 0.68uH and a tolerance of 20%. The inductor can handle a maximum DC current of 21A and a maximum saturation current of 24.5A. It has a minimum self resonant frequency of 59MHz. The inductor is available in a 3232 case size and has a height of 4mm. It can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Magnetic Powder |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 21(Typ)A |
| Maximum Saturation Current | 24.5(Typ)A |
| Max DC Resistance | 0.00367Ohm |
| Minimum Self Resonant Frequency | 59M(Typ)Hz |
| Case Size | 3232 |
| Product Length | 8.89mm |
| Height | 4mm |
| Product Depth | 8.26mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |