The TL4040SG01-1R0MB is a shielded wirewound inductor with a type of power inductance and a tolerance of 20%. It has a maximum DC current rating of 17.5A and a maximum saturation current of 36A. The inductor has a maximum DC resistance of 0.0041 ohms and is designed for surface mount applications with a case size of 4040. The operating temperature range is from -55 to 125 degrees Celsius.
Tesa TL4040SG01-1R0MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 17.5(Typ)A |
| Maximum Saturation Current | 36(Typ)A |
| Max DC Resistance | 0.0041Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tesa TL4040SG01-1R0MB to view detailed technical specifications.
No datasheet is available for this part.