This shielded wirewound inductor from Tesa features a 10uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.95A and a maximum saturation current of 1.3A. The inductor's maximum DC resistance is 0.3 ohms, and it has a minimum self-resonant frequency of 44 MHz. The inductor measures 4.88mm in length and 1.5mm in height, and it is designed for surface mount applications. It operates over a temperature range of -40C to 85C.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-100MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.95A |
| Maximum Saturation Current | 1.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Self Resonant Frequency | 44M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.