The TL5015SG-121MD is a shielded wirewound inductor with a tolerance of 20% and an inductance of 120uH. It has a maximum DC current of 0.37A and a maximum saturation current of 0.3A. The inductor's maximum DC resistance is 2.5 ohms and its minimum self-resonant frequency is 10 MHz. The inductor is designed for surface mount applications and has a product length of 4.88mm and a height of 1.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-121MD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.37A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 2.5Ohm |
| Minimum Self Resonant Frequency | 10M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.