The TL5015SG-152MC is a shielded wirewound inductor from Tesa, designed for power applications. It features an inductance of 1500uH with a tolerance of 20% and a maximum saturation current of 0.088A. The inductor has a maximum DC resistance of 25 ohms and a minimum self-resonant frequency of 2.5MHz. It measures 4.88mm in length and 1.5mm in height, with a product depth of 4.88mm. The TL5015SG-152MC operates within a temperature range of -40 to 85C, making it suitable for various surface mount applications.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-152MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1500uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.088A |
| Max DC Resistance | 25Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.