The TL5015SG-180MC is a shielded wirewound inductor with an inductance of 18 microhenries and a tolerance of 20%. It has a maximum DC current rating of 0.83 amperes and a maximum DC resistance of 0.55 ohms. The inductor measures 4.88 millimeters in length and 1.5 millimeters in height. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-180MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.83A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.55Ohm |
| Minimum Self Resonant Frequency | 35M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.