The TL5015SG-1R0MB is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and an inductance test frequency of 100K. The maximum DC current and maximum saturation current are 2.65A and 3.9A, respectively. The maximum DC resistance is 0.05 ohms. The inductor is designed for surface mount applications and has a product length, height, and product depth of 4.88mm, 1.5mm, and 4.88mm, respectively. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-1R0MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.65A |
| Maximum Saturation Current | 3.9A |
| Max DC Resistance | 0.05Ohm |
| Minimum Self Resonant Frequency | 183M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.