The TL5015SG-1R8MB is a shielded wirewound inductor with a nominal inductance of 1.8uH and a tolerance of 20%. It can handle a maximum DC current of 2.15A and has a maximum DC resistance of 0.075 ohms. The inductor is designed to operate over a temperature range of -40 to 85 degrees Celsius. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-1R8MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.15A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.075Ohm |
| Minimum Self Resonant Frequency | 128M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.