The TL5015SG-220MB is a shielded wirewound inductor with an inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 0.82A and a maximum DC resistance of 0.675 ohms. The inductor operates over a temperature range of -40C to 85C and has a minimum self resonant frequency of 31MHz. It is designed for surface mount applications and is constructed with a shielded wirewound technology.
Checking distributor stock and pricing after the page loads.
Tesa TL5015SG-220MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.82A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.675Ohm |
| Minimum Self Resonant Frequency | 31M(Typ)Hz |
| Product Length | 4.88mm |
| Height | 1.5mm |
| Product Depth | 4.88mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.